33-01-C44-RRFC-D1T1U1CH-AM/EU


Description:
PIRANHA RED 3MM
Supplier:
EVERLIGHT
Matchcode:
33-01-C44-RRFC-D1T1U1CH-AM/EU
Rutronik No.:
LED25269
Unit Pack:
80
MOQ:
2400
package:
SPECIAL
Packaging:
TUBE
- Emitted colour
- RED
- Current I(F)
- 70 mA
- Height
- 3,85 mm
- Viewing angle
- 105 °
- Wavelength min.
- 624 nm
- Wavelength max.
- 631 nm
- Forw.volt.typ.
- 2,1 V
- Package
- SPECIAL
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.