264-7SUGC/S400-A4/TR1-2(R)


image shown is a representation only
Description:
3MM RADIAL GREEN
Supplier:
EVERLIGHT
Matchcode:
264-7SUGC/S400-A4/TR1-2(R)
Rutronik No.:
LED23438
Unit Pack:
2000
MOQ:
20000
package:
3 MM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 3 mm
- Viewing angle
- 30 °
- Power class
- 0,1 W
- Forw.volt.min.
- 2,7 V
- Wavelength min.
- 530 nm
- Wavelength max.
- 525 nm
- Lum.inten.min.
- 630 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 3 MM
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.