25-21/G6C-BP2Q2/2A


image shown is a representation only
Description:
TOP VIEW LED BRIL.YELLOW GREEN
Supplier:
EVERLIGHT
Matchcode:
25-21/G6C-BP2Q2/2A
Rutronik No.:
LED26187
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.1 mm
- Wavelength dom.
- 570 nm
- Wavelength peak
- 566 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.