24-21UBC/C470/TR8


Description:
CHIP LED SMD BLUE >22,5MCD
Supplier:
EVERLIGHT
Matchcode:
24-21UBC/C470/TR8
Rutronik No.:
LEDIND1312
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Wavelength dom.
- 455.5 nm
- Wavelength peak
- 468 nm
- Forward voltage
- 2.65 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
24-21/BHC-AP1Q2/2ACHIP LED 1206 REVERSE BLUE Part No.: LED24620 package: CHIPLED Packaging: REEL |
Unit Price
0,0762 $
Unit Pack
2000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|