24-21SURC/S530-A2/TR8


image shown is a representation only
Description:
CHIP LED 1206 REVERSE MOUNT RED
Supplier:
EVERLIGHT
Matchcode:
24-21SURC/S530-A2/TR8
Rutronik No.:
LED24325
Unit Pack:
2000
MOQ:
20000
package:
REVERSE
Packaging:
REEL
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 3,2x1,5 mm
- Viewing angle
- 140 °
- Power class
- 0,04 W
- Forw.volt.min.
- 2,0 V
- Wavelength min.
- 624 nm
- Wavelength max.
- 632 nm
- Lum.inten.min.
- 16 mcd
- SMT/SMD
- YES
- Package
- REVERSE
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.