24-216/W1D-APQHY/2A/EU


image shown is a representation only
Description:
CHIPLED 1206 REV MOUNT WHITE
Supplier:
EVERLIGHT
Matchcode:
24-216/W1D-APQHY/2A/EU
Rutronik No.:
LED25455
Unit Pack:
2
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 3,2x1,6 mm
- Height
- 0.6 mm
- Lum.inten.typ.
- 45 mcd
- Forward voltage
- 2.7 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.