24-216/T1D-AQ1R2HY/2A


Description:
CHIPLED WHITE REVERS MOUNT
Supplier:
EVERLIGHT
Matchcode:
24-216/T1D-AQ1R2HY/2A
Rutronik No.:
LEDIND1681
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 5 mA
- LxW
- 3,2x1,6 mm
- Height
- 0,6 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 72 mcd
- Forward voltage
- 2,7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.