23-23B/R6GHBHC-A01/2A
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_medium.png)
![EVERLIGHT 23-23B/R6GHBHC-A01/2A](https://www.rutronik24.com/pim/direct/everlight/medium/everlight-23-23br6ghbhc-a012a.jpg)
image shown is a representation only
Description:
MULTI COLOR LED RGB
Supplier:
EVERLIGHT
Matchcode:
23-23B/R6GHBHC-A01/2A
Rutronik No.:
LED12803
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 3,2x1,1 mm
- Height
- 1,1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 36/112/28 mcd
- Wavelength dom.
- 624/525/47 nm
- Wavelength peak
- 624/525/47 nm
- Forward voltage
- 1,7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse current
- 10/50/50 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.