23-22C/S2BHC-B30/2A


image shown is a representation only
Description:
CHIP LED(MULTI-COLOR)ORANGE BLU
Supplier:
EVERLIGHT
Matchcode:
23-22C/S2BHC-B30/2A
Rutronik No.:
LED21800
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- B/O
- Forward current
- 10 mA
- LxW
- 3,2x1,25 mm
- Height
- 1,1 mm
- Lum.inten.typ.
- 22,5 mcd
- Wavelength dom.
- 470/605 nm
- Forward voltage
- 2,7/1,7 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.