23-22B/S2BHC-C30/2A
Description:
BICOLOR CHIP LED ORANGE/BLUE REVERSE
Supplier:
EVERLIGHT
Matchcode:
23-22B/S2BHC-C30/2A
Rutronik No.:
LEDIND1864
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- O/B
- Forward current
- 20 mA
- LxW
- 3,2x1,2 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 11,5/28,5 mcd
- Wavelength dom.
- 605/470 nm
- Forward voltage
- 1,85/3,7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- Clear
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.