23-22B/R7G6C-A30/2T


image shown is a representation only
Description:
BICOLOR CHIP LED RED/GREEN
Supplier:
EVERLIGHT
Matchcode:
23-22B/R7G6C-A30/2T
Rutronik No.:
LED21530
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 3,2x1,25 mm
- Height
- 1,1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 18/14,5 mcd
- Wavelength dom.
- 631/573 nm
- Wavelength peak
- 575/639 nm
- Forward voltage
- 1,7 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.