23-22B/R6B6C-A30/2A


Description:
BICOLOR CHIP LED RED/BLUE REVERSE MOUNT
Supplier:
EVERLIGHT
Matchcode:
23-22B/R6B6C-A30/2A
Rutronik No.:
LEDIND1865
Unit Pack:
1
MOQ:
1
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- B/R
- Forward current
- 20 mA
- LxW
- 3,2x1,25 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 45/45 mcd
- Wavelength dom.
- 470/624 nm
- Wavelength peak
- 468/632 nm
- Forward voltage
- 2/3,3 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Surface colour
- WHITE
- Lens colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.