23-21UYC/S530-A3/TR8


image shown is a representation only
Description:
CHIP LED 1206 YELLOW REVERSE
Supplier:
EVERLIGHT
Matchcode:
23-21UYC/S530-A3/TR8
Rutronik No.:
LED20030
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 41 mcd
- Wavelength dom.
- 589 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 1.7 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
23-21UYC/S530-A3/3ACHIP LED 1206 YELLOW REVERSE Part No.: LEDIND1747 package: CHIPLED Packaging: REEL |
Unit Price
0,0471 $
Unit Pack
3000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
|