23-21/G6C-AL2N1/3A
image shown is a representation only
Description:
REV. CHIP LED YELLOW GREEN
Supplier:
EVERLIGHT
Matchcode:
23-21/G6C-AL2N1/3A
Rutronik No.:
LEDIND1938
Unit Pack:
3000
MOQ:
21000
package:
REVERSE
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELL/GREEN
- Forward current
- 25 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 14,5/36,0 mcd
- Wavelength dom.
- 569,5/577, nm
- Wavelength peak
- 575 nm
- Forward voltage
- 1,7/2,4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- REVERSE
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.