23-21B/BHC-AP1Q2/2A
image shown is a representation only
Description:
CHIP LED 1206 BLUE REV
Supplier:
EVERLIGHT
Matchcode:
23-21B/BHC-AP1Q2/2A
Rutronik No.:
LED26111
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 5 mA
- LxW
- 3,2x1,25 mm
- Height
- 1.1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 11.5 mcd
- Wavelength dom.
- 465 nm
- Wavelength peak
- 468 nm
- Forward voltage
- 2.7 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.