- Home
- Semiconductors
- Visible Industrial LED
- EVERLIGHT Visible Industrial LED
image shown is a representation only
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_webgate.png)
LED 3MM BI-COLOR RED/GREEN DIFF
Supplier:
EVERLIGHT
Matchcode:
209SURSYGW/S530-A3
Rutronik No.:
LED6291
Unit Pack: 500
MOQ: 500
package: 3MM
Packaging: BULK
- Emitted colour
-
G/R
- Forward current
-
20 mA
- LxW
-
4x3 mm
- Height
-
29,7 mm
- Viewing angle
-
30 °
- Lum.inten.typ.
-
40/20 mcd
- Wavelength dom.
-
624/575 nm
- Forward voltage
-
2 V
- Min.opt.temp.
-
-40 °
- Max.opt.temp.
-
85 °
- Package
-
3MM
- Automotive
-
NO
- Packaging
-
BULK
- Lens colour
-
DIFFUSED
- SMT/SMD
-
NO
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DIODE 3MM BICOL.G/R 2/4 MCD
package:
3MM
Packaging:
BULK
LED 3MM BI-COLOR WITH C.C.
package:
3MM
Packaging:
BULK
5MM MULTI_COLOR RED/GREEN
package:
5MM
Packaging:
BULK
CHIPLED RED/GREEN 0603
package:
CHIPLED
Packaging:
REEL
5MM BI-COLOR RED/YELLOW THT
package:
5MM
Packaging:
BULK
BICOLOR CHIP LED 0603...
package:
CHIPLED
Packaging:
REEL
5MM BI-COLOR S.RED/GREEN THT
package:
5MM
Packaging:
BULK
5MM BI-COLOR RED/YELLOW GREEN
package:
5MM
Packaging:
BULK
5MM RED/GREEN
package:
5MM
Packaging:
BULK
BICO CHIP REVERSE PACKAGE
package:
CHIPLED
Packaging:
REEL
Previous
Next