204-10ASUBW/S400-A5


image shown is a representation only
Description:
3MM SUPERBLUE WHITE DIFFUSED
Supplier:
EVERLIGHT
Matchcode:
204-10ASUBW/S400-A5
Rutronik No.:
LED17869
Unit Pack:
1000
MOQ:
20000
package:
3MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 4x3 mm
- Height
- 20,7 mm
- Viewing angle
- 30 °
- Lum.inten.typ.
- 160 mcd
- Wavelength dom.
- 470 nm
- Wavelength peak
- 460 nm
- Forward voltage
- 3,4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.