19-C47/RSGHBHC-5V01/2T


Description:
CHIP LED RED/GREEN/BLUE
Supplier:
EVERLIGHT
Matchcode:
19-C47/RSGHBHC-5V01/2T
Rutronik No.:
LEDIND1573
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 5 mA
- LxW
- 1,8x1,8 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 70/180/40 mcd
- Wavelength dom.
- 617/525/46 nm
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 5.5 V
- Min.opt.temp.
- -20 °
- Max.opt.temp.
- 70 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.