19-237/R6GHBHW-C01/2T/EU


Description:
CHIP LED RGB 0,35MM
Supplier:
EVERLIGHT
Matchcode:
19-237/R6GHBHW-C01/2T/EU
Rutronik No.:
LEDIND1073
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 20 mA
- LxW
- 1,6x1,6 mm
- Height
- 0,35 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 72/112/29 mcd
- Wavelength dom.
- 632/518/46 nm
- Forward voltage
- 2,1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.