19-22SURSYGC/S530-A3/E3/TR8


image shown is a representation only
Description:
BICOLOR CHIP LED 0806 PACKAGE
Supplier:
EVERLIGHT
Matchcode:
19-22SURSYGC/S530-A3/E3/TR8
Rutronik No.:
LED18764
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 1,9x1,6 mm
- Height
- 2 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 37/21 mcd
- Wavelength dom.
- 624/573 nm
- Wavelength peak
- 575/632 nm
- Forward voltage
- 2 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.