19-226/R6G7C-A01/2T


image shown is a representation only
Description:
MULTI CHIPLED 0603
Supplier:
EVERLIGHT
Matchcode:
19-226/R6G7C-A01/2T
Rutronik No.:
LED17715
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 1,6x1,3 mm
- Height
- 0.4 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 57/28,5 mcd
- Wavelength dom.
- 625/570 nm
- Wavelength peak
- 570/624 nm
- Forward voltage
- 1.7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Surface colour
- BLACK
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.