19-21/BHC-ZL1M2TY/4T


image shown is a representation only
Description:
CHIPLED 0603 BLUE 11,5MCD FLAT
Supplier:
EVERLIGHT
Matchcode:
19-21/BHC-ZL1M2TY/4T
Rutronik No.:
LEDIND2088
Unit Pack:
4000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 10 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,8 mm
- Viewing angle
- 100 °
- Lum.inten.typ.
- 11,5-28,5 mcd
- Wavelength dom.
- 465-475 nm
- Wavelength peak
- 468 nm
- Forward voltage
- 3,0 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- not design V
- Reverse current
- 50 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.