19-219/GHC-YR2S2N/3T


Description:
CHIPLED GREEN 0603
Supplier:
EVERLIGHT
Matchcode:
19-219/GHC-YR2S2N/3T
Rutronik No.:
LEDIND1210
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- GREEN
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.2 mm
- Forward voltage
- 2.75 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.