19-217/T7D-CT2V1N/TR8/EU


Description:
CHIP LED 0603 WHITE
Supplier:
EVERLIGHT
Matchcode:
19-217/T7D-CT2V1N/TR8/EU
Rutronik No.:
LED24466
Unit Pack:
10000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,4 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 360 mcd
- Forward voltage
- 2,7 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.