- Home
- Semiconductors
- Visible Industrial LED
- EVERLIGHT Visible Industrial LED
19-213SUBC/S400-A5/S208-2/S4/TR8(RU
image shown is a representation only
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_webgate.png)
CHIP LED 0603 BLUE 0,6MM FLAT
Supplier:
EVERLIGHT
Matchcode:
19-213SUBC/S400-A5/S208-2/S4/T
Rutronik No.:
LED23093
Unit Pack: 4000
MOQ: 4000
package: CHIPLED
Packaging: REEL
- Emitted colour
-
BLUE
- Forward current
-
5 mA
- LxW
-
1,6x0,8 mm
- Height
-
0.6 mm
- Viewing angle
-
120 °
- Lum.inten.typ.
-
10 mcd
- Wavelength dom.
-
470 nm
- Wavelength peak
-
460 nm
- Forward voltage
-
2.75 V
- Package
-
CHIPLED
- Automotive
-
NO
- Reverse voltage
-
5 V
- Packaging
-
REEL
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CHIPLED 0603 BLUE FLAT
package:
CHIPLED
Packaging:
REEL
CHIP LED BLUE 0,6MM 10MCD
package:
CHIPLED
Packaging:
REEL
CHIPLED BLUE CLEAR 0603
package:
CHIPLED
Packaging:
REEL
CHIP LED BLUE CLEAR 0603
package:
CHIPLED
Packaging:
REEL
CHIP LED 0603 BLUE
package:
CHIPLED
Packaging:
REEL
CHIP LED BLUE
package:
CHIPLED
Packaging:
REEL
CHIP LED 0603 BLUE CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED SUPERBLUE
package:
CHIPLED
Packaging:
REEL
CHIP LED BLUE CLEAR 0805
package:
CHIPLED
Packaging:
REEL
Topseller
SIDE LED BLUE
package:
CHIPLED
Packaging:
REEL
Previous
Next