19-213-R7C-A0R1S2B0C-TR8-AM


Description:
CHIP LED RED 6MM FLAT >112MCD
Supplier:
EVERLIGHT
Matchcode:
19-213-R7C-A0R1S2B0C-TR8-AM
Rutronik No.:
LED24112
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 10 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 112 mcd
- Wavelength min.
- 625 nm
- Wavelength max.
- 639 nm
- Forw.volt.typ.
- 1.70 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.