19-213/R7C-5QM2VOC-3T-AM(RUT


image shown is a representation only
Description:
CHIP LED RED
Supplier:
EVERLIGHT
Matchcode:
19-213/R7C-5QM2VOC-3T-AM(RUT
Rutronik No.:
LED18892
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Current I(F)
- 10 mA
- LxW
- 1,6x0,8 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 22.4 mcd
- Wavelength min.
- 630 nm
- Wavelength max.
- 639 nm
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.