19-213/B7C-AQ2S1B2/5T


image shown is a representation only
Description:
CHIP LED BLUE 0,6MM 90MCD
Supplier:
EVERLIGHT
Matchcode:
19-213/B7C-AQ2S1B2/5T
Rutronik No.:
LEDIND2160
Unit Pack:
5000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Forward voltage
- 2.9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse current
- 50 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.