19-117/T1D-DR1S2G/TR8/EU


Description:
SMD LED PURE White
Supplier:
EVERLIGHT
Matchcode:
19-117/T1D-DR1S2G/TR8/EU
Rutronik No.:
LEDIND1052
Unit Pack:
1
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Forward current
- 20 mA
- LxW
- 2,5x2 mm
- Height
- 1.9 mm
- Viewing angle
- 60 °
- Wavelength dom.
- 565 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.