18-225/R6G6C-A01/3T


image shown is a representation only
Description:
CHIPLED 0603 BICOL.R/G 45/28MCD
Supplier:
EVERLIGHT
Matchcode:
18-225/R6G6C-A01/3T
Rutronik No.:
LED20298
Unit Pack:
1
MOQ:
21000
package:
CHIPLED
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/R
- Forward current
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.5 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 28,5/45 mcd
- Wavelength dom.
- 567,5/617 nm
- Wavelength peak
- 575/632 nm
- Forward voltage
- 1.7 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- INDIVIDUAL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.