18-038BT/BDGAR6S1-L40/10T
image shown is a representation only
Description:
LED SMD RED GREEN BLUE 1x1MM
Supplier:
EVERLIGHT
Matchcode:
18-038BT/BDGAR6S1-L40/10T
Rutronik No.:
LED24588
Unit Pack:
10000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 5 mA
- LxW
- 1x1 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Lum.inten.typ.
- 18/61/8,8 mcd
- Wavelength dom.
- 625/525/46 nm
- Wavelength peak
- 619/526/46 nm
- Forward voltage
- 1,7/2,5/2, V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 10 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
18-038BT/BDGAR6S1-CS01/10TLED SMD RED GREEN BLUE 1x1MM Part No.: LED25832 package: CHIPLED Packaging: REEL |
Unit Price
0,04 $
Unit Pack
10000
|
Stock Info
18 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |