17-21UYC/S530-A6/4T
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 25 mA
- LxW
- 2x1,25 mm
- Height
- 1 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 124 mcd
- Wavelength dom.
- 589 nm
- Wavelength peak
- 591 nm
- Forward voltage
- 2.0 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
Features
․
Package in 8m m tape on 7 〞 diameter reel.
․
Compatible with automatic placement equipment.
․
Compatible with infrared and vapor phase reflow solder process.
․
Mono color type.
․
Pb free.
․
The pr oduct itself will remain within RoHS compliant version.
․
Compliance with EU REACH
․
Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm).
Description
․
The 17 21 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher
packing density, reduced storage space and finally smaller equipment to be obtained.
․
Besides, lightweight makes them ideal for miniature applications. etc.
Applications
․
Backlighting in dashboard and switch.
․
Telecommunication: indic ator and backlighting in telephone and fax.
․
Flat backlight for LCD, switch and symbol.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.