17-21SDRC/S530-A3/4T


Description:
CHIP LED RED CLEAR 0805
Supplier:
EVERLIGHT
Matchcode:
17-21SDRC/S530-A3/4T
Rutronik No.:
LED12703
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 2x1,25 mm
- Height
- 1.1 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 25 mcd
- Wavelength dom.
- 640 nm
- Wavelength peak
- 639 nm
- Forward voltage
- 2.1 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.