17-21/R6C-AQ2R2B/4T


Description:
CHIP LED 0805 RED 1MM
Supplier:
EVERLIGHT
Matchcode:
17-21/R6C-AQ2R2B/4T
Rutronik No.:
LED23993
Unit Pack:
4000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 2x1,25 mm
- Height
- 1 mm
- Viewing angle
- 120 °
- Wavelength dom.
- 617 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 1.7 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.