17-215SURC/S530-A2/TR8


image shown is a representation only
Description:
CHIP LED RED CLEAR 0,8MM FLAT
Supplier:
EVERLIGHT
Matchcode:
17-215SURC/S530-A2/TR8
Rutronik No.:
LED12910
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 2x1,25 mm
- Height
- 0,8 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 13 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2,1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
17-215SURC/S530-A2/4TCHIP LED RED CLEAR 0,8MM FLAT Part No.: LEDIND1674 package: CHIPLED Packaging: REEL |
Unit Price
0,0348 $
Unit Pack
4000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
|