17-215/S2C-CP2R1B/4T


Description:
CHIP LED 0,8MM ORANGE
Supplier:
EVERLIGHT
Matchcode:
17-215/S2C-CP2R1B/4T
Rutronik No.:
LED25889
Unit Pack:
4000
MOQ:
20000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- ORANGE
- Current I(F)
- 20 mA
- LxW
- 2,0x1,2 mm
- Height
- 0.8 mm
- Viewing angle
- 130 °
- Power class
- 0.05 W
- Forw.volt.min.
- 2.35 V
- Wavelength min.
- 470 nm
- Wavelength max.
- 468 nm
- Lum.inten.min.
- 57 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 0805
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.