16-916/R6C-AL1M2VY/3T


image shown is a representation only
Description:
CHIPLED RED 11.5MCD SIDEVIEW
Supplier:
EVERLIGHT
Matchcode:
16-916/R6C-AL1M2VY/3T
Rutronik No.:
LED25005
Unit Pack:
3000
MOQ:
21000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 5 mA
- LxW
- 1x0,5 mm
- Height
- 0,3 mm
- Viewing angle
- 125 °
- Lum.inten.typ.
- 11,5 mcd
- Wavelength dom.
- 617,5 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2,7 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.