- Home
- Semiconductors
- Visible Industrial LED
- EVERLIGHT Visible Industrial LED
image shown is a representation only
![EVERLIGHT EVERLIGHT](https://www.rutronik24.com/images/logos/everlight_webgate.png)
CHIP LED YELLOW
Supplier:
EVERLIGHT
Matchcode:
15-22AUYC/S530-A3/TR8
Rutronik No.:
LED16540
Unit Pack: 2000
MOQ: 2000
package: CHIPLED
Packaging: REEL
- Emitted colour
-
YELLOW
- Forward current
-
20 mA
- LxW
-
3,2x2 mm
- Height
-
1.1 mm
- Viewing angle
-
140 °
- Lum.inten.typ.
-
36 mcd
- Wavelength dom.
-
590 nm
- Wavelength peak
-
585 nm
- Forward voltage
-
2 V
- Package
-
CHIPLED
- Automotive
-
NO
- Reverse voltage
-
5 V
- Packaging
-
REEL
- Surface colour
-
BLACK
- Lens colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
CHIP LED 1206 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED 1206 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED 1206 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW 1206 REV....
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW 1206
package:
CHIPLED
Packaging:
REEL
SIDE LED YELLOW
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW CLEAR 0805
package:
CHIPLED
Packaging:
REEL
CHIP LED YELLOW CLEAR 0805 10K
package:
CHIPLED
Packaging:
REEL
Topseller
CHIP LED 0805 YELLOW CLEAR
package:
CHIPLED
Packaging:
REEL
CHIPLED SUPER YELLOW 0603
package:
CHIPLED
Packaging:
REEL
Previous
Next