15-21UBC/C470/TR8


image shown is a representation only
Description:
CHIP LED BLUE CLEAR 1206 1,1MM
Supplier:
EVERLIGHT
Matchcode:
15-21UBC/C470/TR8
Rutronik No.:
LED22768
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 3,2x1,5 mm
- Height
- 1 mm
- Viewing angle
- 140 °
- Lum.inten.typ.
- 8 mcd
- Wavelength dom.
- 470 nm
- Wavelength peak
- 468 nm
- Forward voltage
- 3.5 V
- Package
- CHIPLED
- Automotive
- NO
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
15-21/BHC-AP1Q2/3TCHIPLED BLUE CLEAR 1206 Part No.: LEDIND1019 package: CHIPLED Packaging: REEL |
Unit Price
0,0504 $
Unit Pack
3000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|