15-21/R6C-FQ1R1B/3T


Description:
CHIP LED BRIL.RED CLEAR 1206
Supplier:
EVERLIGHT
Matchcode:
15-21/R6C-FQ1R1B/3T
Rutronik No.:
LED24381
Unit Pack:
3000
MOQ:
21000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Current I(F)
- 20 mA
- LxW
- 3,2x1,5 mm
- Height
- 1,0 mm
- Viewing angle
- 130 °
- Power class
- 0,03 W
- Forw.volt.min.
- 1,7 V
- Wavelength min.
- 621 nm
- Wavelength max.
- 632 nm
- Lum.inten.min.
- 72 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- 1206
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.