15-21/B6C-YR1S2B2/3T


image shown is a representation only
Description:
CHIPLED BLUE CLEAR
Supplier:
EVERLIGHT
Matchcode:
15-21/B6C-YR1S2B2/3T
Rutronik No.:
LEDIND2022
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- BLUE
- Forward current
- 20 mA
- LxW
- 3,2x1,5 mm
- Height
- 1 mm
- Viewing angle
- 130 °
- Lum.inten.typ.
- 112/285 mcd
- Wavelength dom.
- 470/475 nm
- Wavelength peak
- 468 nm
- Forward voltage
- 3.6 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- +85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- not design V
- Reverse current
- 10 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.