15-215UYC/S530-A2/3T


Description:
SMD LED YELLOW
Supplier:
EVERLIGHT
Matchcode:
15-215UYC/S530-A2/3T
Rutronik No.:
LEDIND1326
Unit Pack:
1
MOQ:
21000
package:
OTHERS
Packaging:
REEL
- Emitted colour
- YELLOW
- Forward current
- 20 mA
- LxW
- 2,5x2 mm
- Height
- 1.9 mm
- Viewing angle
- 60 °
- Wavelength dom.
- 565 nm
- Forward voltage
- 2.1 V
- Package
- OTHERS
- Automotive
- NO
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.