12-23C/R6GHY2C-A01/2C


image shown is a representation only
Description:
FULLCOLOR CHIP LED RIGHT ANGLE
Supplier:
EVERLIGHT
Matchcode:
12-23C/R6GHY2C-A01/2C
Rutronik No.:
LED26043
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/Y
- Forward current
- 20 mA
- LxW
- 3x1 mm
- Height
- 2 mm
- Viewing angle
- 100 °
- Lum.inten.typ.
- 63/125/32 mcd
- Wavelength dom.
- 622/527/47 nm
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 1.9 V
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.