12-23C/R6GHBHC-A39/2C


image shown is a representation only
Description:
SIDEVIEW SMD RGB >360/565/140 MCD
Supplier:
EVERLIGHT
Matchcode:
12-23C/R6GHBHC-A39/2C
Rutronik No.:
LEDIND1978
Unit Pack:
2000
MOQ:
20000
package:
CHIPLED
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- R/G/B
- Forward current
- 25/25/20 mA
- LxW
- 3x1 mm
- Height
- 1.5 mm
- Viewing angle
- 100 °
- Wavelength dom.
- 629/535/47 nm
- Wavelength peak
- 632/518/46 nm
- Forward voltage
- 2,55/3,65/ V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10/50/50 µA
- Packaging
- REEL
- Lens colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.