12-215/T1D-AR1S1HY/3C
image shown is a representation only
- Emitted colour
- WHITE
- Forward current
- 10 mA
- LxW
- 2,1x1 mm
- Height
- 0.6 mm
- Viewing angle
- 140 °
- Forward voltage
- 2.7 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- CHIPLED
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 50 µA
- Packaging
- REEL
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 18 weeks
2-215/T1D-AR1S1HY/3C
Features
․Package in 8mm tape on 7〞diameter reel.
․Compatible with automatic placement equipment.
․Compatible with infrared and vapor phase reflow solder process.
․Mono-color type.
․Pb-free.
․The product itself will remain within RoHS compliant version.
․Compliance with EU REACH.
․Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm).
Description
․The 12-215 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.
․Besides, lightweight makes them ideal for miniature applications. etc.
Applications
․Backlighting in dashboard and switch.
․Telecommunication: indicator and backlighting in telephone and fax.
․Flat backlight for LCD, switch and symbol.
․General use.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.