1003SYGD/S530-E2


image shown is a representation only
Description:
LED LAMP YEL/GRE 573NM 6,3MCD
Supplier:
EVERLIGHT
Matchcode:
1003SYGD/S530-E2
Rutronik No.:
LEDIND1125
Unit Pack:
500
MOQ:
20000
package:
OTHERS
Packaging:
BAG
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- G/Y
- Forward current
- 20 mA
- LxW
- 6,22x3,68 mm
- Height
- 32.51 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 6.3 mcd
- Wavelength dom.
- 573 nm
- Wavelength peak
- 573 nm
- Forward voltage
- 2 V
- Max.opt.temp.
- 80 °
- Package
- OTHERS
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BAG
- Lens colour
- GREEN
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.