1003SURD/S530-A3/TR1-2(R)


image shown is a representation only
Description:
LED LAMP THT HYPER RED >25MCD
Supplier:
EVERLIGHT
Matchcode:
1003SURD/S530-A3/TR1-2(R)
Rutronik No.:
LEDIND1182
Unit Pack:
500
MOQ:
20000
package:
5MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 20 mA
- LxW
- 6,22x3,68 mm
- Height
- 32.51 mm
- Viewing angle
- 110 °
- Lum.inten.typ.
- 25 mcd
- Wavelength dom.
- 624 nm
- Wavelength peak
- 632 nm
- Forward voltage
- 2 V
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- REEL
- Lens colour
- RED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.