ER26500C - F1508D


Description:
LITH 3,6V 8500MAH CAB/CON
Supplier:
EVE
Matchcode:
LITH3.6V8500CYCLINDER
Rutronik No.:
BAT6629
Unit Pack:
540
MOQ:
5000
Packaging:
BOX
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- 1S1P
- ContactTerminal
- CAB/CON
- Form
- PACK
- Approvals
- UN 38.3
- Temperature
- -55 TO 85 °C
- Number of cells
- 1
- Weight
- 49.7 g
- LITHWEIGHT
- 2.2 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 8500 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.