M15T4G16256A-DEBG2S
Description:
DDR3L 4Gb x16 933MHz BGA96
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M15T4G16256A-DEBG2S
Rutronik No.:
ICDRAM2527
Unit Pack:
198
MOQ:
1980
package:
BGA96
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1,35&1,5 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1866Mbps
- Clock Frequency
- 933M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.