M14D5121632A-2.5BIG2K
Description:
DDR2 512Mb 32Mx16 400MHz BGA
Supplier:
Elite Semiconductor Microelectronics Technology Inc.
Matchcode:
M14D5121632A-2.5BIG2K
Rutronik No.:
ICDRAM1586
Unit Pack:
209
MOQ:
2090
package:
BGA84
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 32Mx16
- U(cc)
- 1.8 V
- Package
- BGA84
- T(a)MAX
- 95 C°
- T(a)MIN
- -40 C°
- Data Rate
- 800Mbps
- Clock Frequency
- 400M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
M14D5121632A-2.5BIG2ADDR2 512Mb 32Mx16 400MHz BGA Part No.: ICDRAM2152 package: BGA84 Packaging: TRAY |
Unit Price
On request
Unit Pack
209
|
Stock Info
14 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |